Part Details for XBW1SS400-G by Torex Semiconductor LTD
Overview of XBW1SS400-G by Torex Semiconductor LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for XBW1SS400-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XBW1SS400-G-ND
|
DigiKey | DIODE GEN PURP 80V 100MA SOD523P Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0305 / $0.0481 | Buy Now |
DISTI #
XBW1SS400-G
|
Avnet Americas | Switching Diode 90V 2A 2-Pin SOD-523 T/R - Tape and Reel (Alt: XBW1SS400-G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0414 | Buy Now |
Part Details for XBW1SS400-G
XBW1SS400-G CAD Models
XBW1SS400-G Part Data Attributes
|
XBW1SS400-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XBW1SS400-G
Torex Semiconductor LTD
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 16 Weeks | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for XBW1SS400-G
This table gives cross-reference parts and alternative options found for XBW1SS400-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XBW1SS400-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS361LP3-7 | Rectifier Diode, Blank, 1 Element, 0.1A, 80V V(RRM), Silicon, 0.6 X 0.3 MM, GREEN, ULTRA SMALL, PLASTIC, X3-DFN0603-2, 2 PIN | Diodes Incorporated | XBW1SS400-G vs 1SS361LP3-7 |
1SS361LPH4-7B | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, 1 X 0.60 MM, GREEN, LEADLESS, ULTRA SMALL, PLASTIC, DFN1006H4-2, 2 PIN | Diodes Incorporated | XBW1SS400-G vs 1SS361LPH4-7B |
DLLFSD01T-7 | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | XBW1SS400-G vs DLLFSD01T-7 |
CDSP400-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | XBW1SS400-G vs CDSP400-HF |