Part Details for XBUT4BK by Eaton Cutler-Hammer
Overview of XBUT4BK by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XBUT4BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M6989
|
Newark | Terminal Block, 6.2Mm, 30A, 26-10Awg, No. Of Positions:2Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:41A, Rated Voltage:800V, No. Of Levels:1 Rohs Compliant: Yes |Eaton Cutler Hammer XBUT4BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 53 |
|
$4.6600 | Buy Now |
DISTI #
70346806
|
RS | Terminal Block, screw conn, 6.2mm, feedthru, black, 26-8AWG | Eaton - Cutler Hammer XBUT4BK RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 |
|
$2.8500 / $4.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7400 / $3.4200 | Buy Now |