Part Details for XBUT35BU by Eaton Cutler-Hammer
Overview of XBUT35BU by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XBUT35BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T6249
|
Newark | Terminal Block, 16Mm, 150A, 15-0Awg, No. Of Positions:2Positions, Wire Size Awg Min:15Awg, Wire Size Awg Max:-, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:150A, Rated Voltage:1Kv, No. Of Levels:1, Colour:Blue Rohs Compliant: Yes |Eaton Cutler Hammer XBUT35BU Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$8.2000 / $8.6300 | Buy Now |
DISTI #
71808146
|
RS | 16MM WIDE BLUE FEED THRU TB 15-0AWG | Eaton - Cutler Hammer XBUT35BU RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9600 / $16.4100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.2700 / $17.5700 | Buy Now |