Part Details for XBT-3535-UV-A130-CC275-01 by Luminus Devices
Overview of XBT-3535-UV-A130-CC275-01 by Luminus Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610DI-30 | Rochester Electronics LLC | UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | |
EP610DM-35 | Rochester Electronics LLC | UV PLD, 37ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | |
EP610DC-25 | Rochester Electronics LLC | UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24 |
Price & Stock for XBT-3535-UV-A130-CC275-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-XBT-3535-UV-A130-CC275-01CT-ND
|
DigiKey | EMITTER UV 275NM MODULE Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
546 In Stock |
|
$11.2444 / $19.5100 | Buy Now |
DISTI #
XBT-3535-UV-A130-C
|
Avnet Americas | CC275-01 - Tape and Reel (Alt: XBT-3535-UV-A130-C) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$12.9355 / $22.9143 | Buy Now |
|
Future Electronics | XBT-3535-UV Series 3535 130° 6.5 V 280 nm Surface Mount UV LED RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$11.5600 | Buy Now |
DISTI #
XBT-3535-UV-A130-CC275-01
|
EBV Elektronik | CC275-01 (Alt: XBT-3535-UV-A130-CC275-01) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for XBT-3535-UV-A130-CC275-01
XBT-3535-UV-A130-CC275-01 CAD Models
XBT-3535-UV-A130-CC275-01 Part Data Attributes
|
XBT-3535-UV-A130-CC275-01
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
XBT-3535-UV-A130-CC275-01
Luminus Devices
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Luminus Devices Inc. | |
Optoelectronic Device Type | SINGLE COLOR LED |