Part Details for XBT-1313-A150-AB270-00-STARBOARD by Luminus Devices
Overview of XBT-1313-A150-AB270-00-STARBOARD by Luminus Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5131-334MLC | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5131-334MLB | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5131-334MXB | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, SMD, 2020 |
Price & Stock for XBT-1313-A150-AB270-00-STARBOARD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XBT-1313-A150-AB270-00-STARBOARD
|
EBV Elektronik | Surface Mount UVC LED (Alt: XBT-1313-A150-AB270-00-STARBOARD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |