Part Details for XBS204S17R-G by Torex Semiconductor LTD
Overview of XBS204S17R-G by Torex Semiconductor LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XBS204S17R-G
XBS204S17R-G CAD Models
XBS204S17R-G Part Data Attributes
|
XBS204S17R-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XBS204S17R-G
Torex Semiconductor LTD
Rectifier Diode, Schottky, 1 Element, 2A, 40V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Torex | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.54 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 2 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for XBS204S17R-G
This table gives cross-reference parts and alternative options found for XBS204S17R-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XBS204S17R-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR24T&R | Rectifier Diode, | Continental Device India Ltd | XBS204S17R-G vs SR24T&R |
SS24+ | Rectifier Diode, | SPC Multicomp | XBS204S17R-G vs SS24+ |
SS24A | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | XBS204S17R-G vs SS24A |
SL24A | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | XBS204S17R-G vs SL24A |
SH24A | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | XBS204S17R-G vs SH24A |
SL24F | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | XBS204S17R-G vs SL24F |
SS24AF1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | XBS204S17R-G vs SS24AF1 |
BSCD24H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AA, | Zowie Technology Corp | XBS204S17R-G vs BSCD24H |
FM240-MS-H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | XBS204S17R-G vs FM240-MS-H |
FSS24WTRTB | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, | Fagor Electrónica | XBS204S17R-G vs FSS24WTRTB |