-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ANTIMONY AND HALOGEN FREE PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH0288
|
Newark | Schottky Rectifier, 40V, 1A, Sod-123A Rohs Compliant: Yes |Torex XBS104S14R-G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5535 |
|
$0.1770 / $0.4580 | Buy Now |
DISTI #
893-XBS104S14R-GCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A SOD123A Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28 In Stock |
|
$0.1250 / $0.4400 | Buy Now |
DISTI #
XBS104S14R-G
|
Avnet Americas | Diode Schottky Diode 40V 1A 2-Pin SOD-123A T/R - Tape and Reel (Alt: XBS104S14R-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1800 | Buy Now |
DISTI #
865-XBS104S14R-G
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Barrier Diode RoHS: Compliant | 24106 |
|
$0.1250 / $0.4400 | Buy Now |
DISTI #
XBS104S14R-G
|
TME | Diode: Schottky rectifying, SMD, 40V, 1A, SOD123A Min Qty: 1 | 2776 |
|
$0.1770 / $0.4170 | Buy Now |
DISTI #
XBS104S14R-G
|
Avnet Silica | Diode Schottky Diode 40V 1A 2-Pin SOD-123A T/R (Alt: XBS104S14R-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 40V Independent Type 1A 490mV1A SOD-123A Schottky Diodes ROHS | 1400 |
|
$0.0857 / $0.1617 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XBS104S14R-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XBS104S14R-G
Torex Semiconductor LTD
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ANTIMONY AND HALOGEN FREE PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | ANTIMONY AND HALOGEN FREE PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Torex | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for XBS104S14R-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XBS104S14R-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5819D2B-JQRS.L2D | 1A, 40V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | XBS104S14R-G vs 1N5819D2B-JQRS.L2D |
STPS140AY | Automotive 40 V, 1 A SOD-123 Power Schottky Rectifier | STMicroelectronics | XBS104S14R-G vs STPS140AY |
SGP0140SD | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | XBS104S14R-G vs SGP0140SD |
1N5819D2A-JQRS.RAD | 1A, 40V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | XBS104S14R-G vs 1N5819D2A-JQRS.RAD |
1N5819D2B-JQRS.SS | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | XBS104S14R-G vs 1N5819D2B-JQRS.SS |
SMFB14 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMF, 2 PIN | KEC | XBS104S14R-G vs SMFB14 |
1N5819D2B-JQRS.L1DE | 1A, 40V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | XBS104S14R-G vs 1N5819D2B-JQRS.L1DE |
ZHCS500QTC | Rectifier Diode, | Diodes Incorporated | XBS104S14R-G vs ZHCS500QTC |
MBR140L-T1-LF | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Won-Top Electronics Co Ltd | XBS104S14R-G vs MBR140L-T1-LF |
1N5819L-CA2-R | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, LEAD FREE PACKAGE-2 | Unisonic Technologies Co Ltd | XBS104S14R-G vs 1N5819L-CA2-R |