Part Details for XBS104P11R-G by Torex Semiconductor LTD
Overview of XBS104P11R-G by Torex Semiconductor LTD
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XBS104P11R-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH0286
|
Newark | Schottky Rectifier, 40V, 1A, Sod-123P Rohs Compliant: Yes |Torex XBS104P11R-G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.1100 / $0.4170 | Buy Now |
DISTI #
XBS104P11R-G-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A SOD123P Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0761 / $0.0953 | Buy Now |
DISTI #
XBS104P11R-G
|
Avnet Americas | Diode Schottky Barrier 40V 1A 2-Pin SOD-123P T/R - Tape and Reel (Alt: XBS104P11R-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1085 | Buy Now |
DISTI #
XBS104P11R-G
|
Avnet Americas | Diode Schottky Barrier 40V 1A 2-Pin SOD-123P T/R - Tape and Reel (Alt: XBS104P11R-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1085 | Buy Now |
DISTI #
XBS104P11R-G
|
TME | Diode: Schottky rectifying, SMD, 40V, 1A, SOD123P Min Qty: 5 | 0 |
|
$0.0980 / $0.1620 | RFQ |
DISTI #
XBS104P11R-G
|
Avnet Silica | Diode Schottky Barrier 40V 1A 2-Pin SOD-123P T/R (Alt: XBS104P11R-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Package/EnclosureSOD-123P Forward Surge Current Ifsm30A Reverse peak voltage Vrrm40V Voltage Rating40V Forward current If1A | 3000 |
|
$0.0804 / $0.2009 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1096 / $0.1177 | Buy Now |
Part Details for XBS104P11R-G
XBS104P11R-G CAD Models
XBS104P11R-G Part Data Attributes:
|
XBS104P11R-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XBS104P11R-G
Torex Semiconductor LTD
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for XBS104P11R-G
This table gives cross-reference parts and alternative options found for XBS104P11R-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XBS104P11R-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B5819W-TP-HF | Rectifier Diode, | Micro Commercial Components | XBS104P11R-G vs B5819W-TP-HF |
SBR1A40S3Q-7 | Rectifier Diode, 1 Element, 1A, 40V V(RRM), Silicon, | Diodes Incorporated | XBS104P11R-G vs SBR1A40S3Q-7 |
1N5819D2B-JQRS.XRAY | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | XBS104P11R-G vs 1N5819D2B-JQRS.XRAY |
FM140-NS-H | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Formosa Microsemi Co Ltd | XBS104P11R-G vs FM140-NS-H |
MBR140L-T1-LF | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Won-Top Electronics Co Ltd | XBS104P11R-G vs MBR140L-T1-LF |
1N5819L-CA2-R | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, LEAD FREE PACKAGE-2 | Unisonic Technologies Co Ltd | XBS104P11R-G vs 1N5819L-CA2-R |
1N5819D2B-JQRS.GCDM | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | XBS104P11R-G vs 1N5819D2B-JQRS.GCDM |
1N5819D2A-JQRS.CVP | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Resistors | XBS104P11R-G vs 1N5819D2A-JQRS.CVP |
1N5819D2B-JQRS.L2D | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | XBS104P11R-G vs 1N5819D2B-JQRS.L2D |
SD1206S040S1R0 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Kyocera AVX Components | XBS104P11R-G vs SD1206S040S1R0 |