Part Details for XBS053V15R-G by Torex Semiconductor LTD
Overview of XBS053V15R-G by Torex Semiconductor LTD
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Telecommunications
Renewable Energy
Price & Stock for XBS053V15R-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH0285
|
Newark | Schottky Rectifier, 30V, 0.5A, Sod-523 Rohs Compliant: Yes |Torex XBS053V15R-G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18532 |
|
$0.1880 / $0.4890 | Buy Now |
DISTI #
XBS053V15R-G-ND
|
DigiKey | DIODE SCHOTTKY 20V 500MA SOD523 Min Qty: 8000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1176 / $0.1331 | Buy Now |
DISTI #
XBS053V15R-G
|
Avnet Americas | Diode Schottky 30V 0.5A 2-Pin SOD-523 T/R - Tape and Reel (Alt: XBS053V15R-G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1571 | Buy Now |
DISTI #
865-XBS053V15R-G
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Barrier Diode RoHS: Compliant | 12441 |
|
$0.1170 / $0.4700 | Buy Now |
DISTI #
XBS053V15R-G
|
Avnet Americas | Diode Schottky 30V 0.5A 2-Pin SOD-523 T/R - Tape and Reel (Alt: XBS053V15R-G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1571 | Buy Now |
DISTI #
XBS053V15R-G
|
TME | Diode: Schottky switching, SMD, 30V, 500mA, SOD323 Min Qty: 3 | 0 |
|
$0.1530 / $0.2700 | RFQ |
DISTI #
XBS053V15R-G
|
Avnet Silica | Diode Schottky 30V 0.5A 2-Pin SOD-523 T/R (Alt: XBS053V15R-G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XBS053V15R-G
XBS053V15R-G CAD Models
XBS053V15R-G Part Data Attributes:
|
XBS053V15R-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XBS053V15R-G
Torex Semiconductor LTD
Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Torex | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.47 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.5 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for XBS053V15R-G
This table gives cross-reference parts and alternative options found for XBS053V15R-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XBS053V15R-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CUS05S30,H3F(T | Rectifier Diode | Toshiba America Electronic Components | XBS053V15R-G vs CUS05S30,H3F(T |
XBS053P11R-G | Rectifier Diode, | Torex Semiconductor LTD | XBS053V15R-G vs XBS053P11R-G |
CUS05S30 | Small-Signal Schottky Barrier Diodes | Toshiba America Electronic Components | XBS053V15R-G vs CUS05S30 |