Part Details for XBS053V13R by Torex Semiconductor LTD
Overview of XBS053V13R by Torex Semiconductor LTD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XBS053V13R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XBS053V13R
|
Avnet Americas | Diode Schottky 30V 0.5A 2-Pin SOD-323A Embossed T/R - Tape and Reel (Alt: XBS053V13R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1634 | Buy Now |
DISTI #
XBS053V13R
|
Avnet Americas | Diode Schottky 30V 0.5A 2-Pin SOD-323A Embossed T/R - Tape and Reel (Alt: XBS053V13R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1634 | Buy Now |
DISTI #
XBS053V13R
|
Avnet Silica | Diode Schottky 30V 0.5A 2-Pin SOD-323A Embossed T/R (Alt: XBS053V13R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XBS053V13R
XBS053V13R CAD Models
XBS053V13R Part Data Attributes:
|
XBS053V13R
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XBS053V13R
Torex Semiconductor LTD
Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.47 V | |
Non-rep Pk Forward Current-Max | 5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.5 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for XBS053V13R
This table gives cross-reference parts and alternative options found for XBS053V13R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XBS053V13R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CUS05S30,H3F(T | Rectifier Diode | Toshiba America Electronic Components | XBS053V13R vs CUS05S30,H3F(T |
XBS053P11R-G | Rectifier Diode, | Torex Semiconductor LTD | XBS053V13R vs XBS053P11R-G |
CUS05S30 | Small-Signal Schottky Barrier Diodes | Toshiba America Electronic Components | XBS053V13R vs CUS05S30 |