-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH0283
|
Newark | Schottky Rectifier, 40V, 0.2A, Sod-523 Rohs Compliant: Yes |Torex XBS024S15R-G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1295 |
|
$0.1090 / $0.3850 | Buy Now |
DISTI #
893-XBS024S15R-GCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 200MA SOD523 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
100 In Stock |
|
$0.0824 / $0.3800 | Buy Now |
DISTI #
XBS024S15R-G
|
Avnet Americas | Schottky Barrier Diode 40V 0.2A 2-Pin SOD-523 T/R - Tape and Reel (Alt: XBS024S15R-G) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1175 | Buy Now |
DISTI #
865-XBS024S15R-G
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Barrier Diode RoHS: Compliant | 7030 |
|
$0.0820 / $0.3700 | Buy Now |
DISTI #
XBS024S15R-G
|
Avnet Americas | Schottky Barrier Diode 40V 0.2A 2-Pin SOD-523 T/R - Tape and Reel (Alt: XBS024S15R-G) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1175 | Buy Now |
DISTI #
XBS024S15R-G
|
TME | Diode: Schottky switching, SMD, 40V, 200mA, SOD523 Min Qty: 5 | 0 |
|
$0.1060 / $0.1630 | RFQ |
DISTI #
XBS024S15R-G
|
Avnet Silica | Schottky Barrier Diode 40V 0.2A 2-Pin SOD-523 T/R (Alt: XBS024S15R-G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XBS024S15R-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XBS024S15R-G
Torex Semiconductor LTD
Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Torex | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for XBS024S15R-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XBS024S15R-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMDSH2-4LTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | XBS024S15R-G vs CMDSH2-4LTIN/LEAD |
CMOSH2-4LTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | XBS024S15R-G vs CMOSH2-4LTIN/LEAD |
RB520S-40 | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, SC-79A, 2 PIN | ROHM Semiconductor | XBS024S15R-G vs RB520S-40 |
CFSH2-4LPBFREE | Rectifier Diode, | Central Semiconductor Corp | XBS024S15R-G vs CFSH2-4LPBFREE |
CMUSH2-4LBK | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, SOD-523, 3 PIN | Central Semiconductor Corp | XBS024S15R-G vs CMUSH2-4LBK |
RB520S-40TE61 | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), | ROHM Semiconductor | XBS024S15R-G vs RB520S-40TE61 |
BAT721 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon, SOT-23, 3 PIN | Galaxy Microelectronics | XBS024S15R-G vs BAT721 |
RB540SM-40FHT2R | Rectifier Diode, | ROHM Semiconductor | XBS024S15R-G vs RB540SM-40FHT2R |
RB520VM-40FHTE-17 | Rectifier Diode, | ROHM Semiconductor | XBS024S15R-G vs RB520VM-40FHTE-17 |
1N4152TR | Rectifier Diode, 1 Element, 0.2A, 40V V(RRM), | Fairchild Semiconductor Corporation | XBS024S15R-G vs 1N4152TR |