-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XBS013P11R-G-ND
|
DigiKey | DIODE SCHOTTKY 30V 100MA SOD923 Min Qty: 8000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0512 / $0.0729 | Buy Now |
DISTI #
XBS013P11R-G
|
Avnet Americas | Diode Schottky 30V 0.1A 2-Pin SOD-923 T/R - Tape and Reel (Alt: XBS013P11R-G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0702 | Buy Now |
DISTI #
XBS013P11R-G
|
Avnet Americas | Diode Schottky 30V 0.1A 2-Pin SOD-923 T/R - Tape and Reel (Alt: XBS013P11R-G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0702 | Buy Now |
DISTI #
XBS013P11R-G
|
Avnet Silica | Diode Schottky 30V 0.1A 2-Pin SOD-923 T/R (Alt: XBS013P11R-G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XBS013P11R-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XBS013P11R-G
Torex Semiconductor LTD
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Torex | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.35 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for XBS013P11R-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XBS013P11R-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS521-30L2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | XBS013P11R-G vs DS521-30L2 |
CMGSH1-3 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, SOD-723, 2 PIN | Central Semiconductor Corp | XBS013P11R-G vs CMGSH1-3 |