Part Details for XBP9X-DMRS-011 by Digi International Inc
Overview of XBP9X-DMRS-011 by Digi International Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for XBP9X-DMRS-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-2007-ND
|
DigiKey | RF TXRX MOD ISM < 1GHZ U.FL SMD Min Qty: 36 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$112.5906 | Buy Now |
DISTI #
XBP9X-DMRS-011
|
Avnet Americas | XBEE-PRO SX, 1W, DIGIMESH, SMT, RF PAD, BRAZIL - Bulk (Alt: XBP9X-DMRS-011) RoHS: Not Compliant Min Qty: 36 Package Multiple: 36 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
888-XBP9X-DMRS-011
|
Mouser Electronics | Zigbee Modules - 802.15.4 XBee-PRO | 36 |
|
$112.5900 | Buy Now |
|
Symmetry Electronics | XBee-PRO SX, 1W, DigiMesh, SMT, RF Pad, Brazil Min Qty: 1 | 0 |
|
$112.5900 | Buy Now |
Part Details for XBP9X-DMRS-011
XBP9X-DMRS-011 CAD Models
XBP9X-DMRS-011 Part Data Attributes:
|
XBP9X-DMRS-011
Digi International Inc
Buy Now
Datasheet
|
Compare Parts:
XBP9X-DMRS-011
Digi International Inc
XBEE-PRO SX, 1W, DIGIMESH, SMT,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGI INTERNATIONAL INC | |
Package Description | MODULE-37 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A992.C | |
HTS Code | 8517.62.00.90 | |
Factory Lead Time | 25 Weeks, 5 Days | |
Samacsys Manufacturer | Digi International | |
Data Rate | 250 Mbps | |
JESD-30 Code | R-XXMA-N37 | |
Number of Functions | 1 | |
Number of Terminals | 37 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED |