-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XBP1010-G by Torex Semiconductor LTD is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH0274
|
Newark | Tvs Diode, Unidir, 5V, 40W, Sod-923 Rohs Compliant: Yes |Torex XBP1010-G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 821 |
|
$0.0680 / $0.1980 | Buy Now |
DISTI #
893-XBP1010-GCT-ND
|
DigiKey | TVS DIODE 5VWM 12VC SOD923 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
100 In Stock |
|
$0.0334 / $0.1900 | Buy Now |
DISTI #
XBP1010-G
|
Avnet Americas | TORXBP1010-G - Tape and Reel (Alt: XBP1010-G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0481 | Buy Now |
DISTI #
865-XBP1010-G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS Diode RoHS: Compliant | 16471 |
|
$0.0330 / $0.1900 | Buy Now |
DISTI #
XBP1010-G
|
TME | Diode: TVS, 6.2V, 5A, unidirectional, SOD923, reel,tape, 35pF Min Qty: 10 | 0 |
|
$0.0433 / $0.0816 | RFQ |
DISTI #
XBP1010-G
|
Avnet Silica | TORXBP1010G (Alt: XBP1010-G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XBP1010-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XBP1010-G
Torex Semiconductor LTD
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Torex | |
Breakdown Voltage-Nom | 6.2 V | |
Clamping Voltage-Max | 12 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES |