Part Details for XBP1006-G by Torex Semiconductor LTD
Overview of XBP1006-G by Torex Semiconductor LTD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for XBP1006-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XBP1006-G-ND
|
DigiKey | TVS DIODE 5VWM 12VC SOT23P Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1603 / $0.1862 | Buy Now |
DISTI #
XBP1006-G
|
Avnet Americas | ESD Suppressor TVS 8KV 3-Pin SOT-23P T/R - Tape and Reel (Alt: XBP1006-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2250 | Buy Now |
DISTI #
865-XBP1006-G
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS Diode RoHS: Compliant | 0 |
|
$0.1760 / $0.5500 | Order Now |
DISTI #
XBP1006-G
|
Avnet Americas | ESD Suppressor TVS 8KV 3-Pin SOT-23P T/R - Tape and Reel (Alt: XBP1006-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2250 | Buy Now |
DISTI #
XBP1006-G
|
TME | Diode: TVS array, 6V, 17A, bidirectional,double, SOT23, reel,tape Min Qty: 3 | 0 |
|
$0.2030 / $0.2950 | RFQ |
DISTI #
XBP1006-G
|
Avnet Silica | ESD Suppressor TVS 8KV 3-Pin SOT-23P T/R (Alt: XBP1006-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XBP1006-G
XBP1006-G CAD Models
XBP1006-G Part Data Attributes:
|
XBP1006-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XBP1006-G
Torex Semiconductor LTD
Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Breakdown Voltage-Nom | 6 V | |
Clamping Voltage-Max | 12 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES |