Part Details for XBHR34D by SunLED Group
Overview of XBHR34D by SunLED Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Part Details for XBHR34D
XBHR34D CAD Models
XBHR34D Part Data Attributes
|
XBHR34D
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XBHR34D
SunLED Group
Single Color LED, Red, Diffused, T-1, 3mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 1.95 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Peak Wavelength | 700 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for XBHR34D
This table gives cross-reference parts and alternative options found for XBHR34D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XBHR34D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LN29RPX-(TX5) | Single Color LED, Red, 4mm, | Panasonic Electronic Components | XBHR34D vs LN29RPX-(TX5) |
LN29RPX-(TA8) | Single Color LED, Red, 4mm | Panasonic Electronic Components | XBHR34D vs LN29RPX-(TA8) |
LN29RPX-(TA3) | Single Color LED, Red, 4mm, | Panasonic Electronic Components | XBHR34D vs LN29RPX-(TA3) |
LN29RPX-(TA4) | Single Color LED, Red, 4mm, | Panasonic Electronic Components | XBHR34D vs LN29RPX-(TA4) |
LN29RPX-(TA) | Single Color LED, Red, 4mm, | Panasonic Electronic Components | XBHR34D vs LN29RPX-(TA) |
XBHR33D | Single Color LED, Red, Diffused, T-1, 3mm, | SunLED Group | XBHR34D vs XBHR33D |
LN29RPX-(TA6) | Single Color LED, Red, 4mm, | Panasonic Electronic Components | XBHR34D vs LN29RPX-(TA6) |