Part Details for XBHAWT-02-0000-000HT40E5 by Cree, Inc.
Overview of XBHAWT-02-0000-000HT40E5 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for XBHAWT-02-0000-000HT40E5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y8622
|
Newark | Xlamp Xb-H Light Emitting Diode Warm/Neutral White |Cree Led XBHAWT-02-0000-000HT40E5 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4800 | Buy Now |
DISTI #
XBHAWT-02-0000-000HT40E5-ND
|
DigiKey | LED XLAMP NEUTRAL WHT 4000K SMD Min Qty: 250 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5300 / $1.7779 | Buy Now |
DISTI #
XBHAWT-02-0000-000
|
Avnet Americas | XLAMP XB-H LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XBHAWT-02-0000-000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.1808 / $1.4112 | Buy Now |
DISTI #
941-XBHAWT020HT40E5
|
Mouser Electronics | High Power LEDs - White White 4000 K 80-CRI, XLamp XBHAWT RoHS: Compliant | 182 |
|
$1.5300 / $2.3000 | Buy Now |
DISTI #
XBHAWT02-000-0HT40E5
|
TTI | High Power LEDs - White WHITE 4000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$1.5500 / $1.7200 | Buy Now |
Part Details for XBHAWT-02-0000-000HT40E5
XBHAWT-02-0000-000HT40E5 CAD Models
XBHAWT-02-0000-000HT40E5 Part Data Attributes:
|
XBHAWT-02-0000-000HT40E5
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XBHAWT-02-0000-000HT40E5
Cree, Inc.
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |