Part Details for XBHAWT-00-0000-000LT60E1 by Cree, Inc.
Overview of XBHAWT-00-0000-000LT60E1 by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for XBHAWT-00-0000-000LT60E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y3249
|
Newark | Xlamp Xb-H Light Emitting Diode Cool White |Cree Led XBHAWT-00-0000-000LT60E1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 | Buy Now |
DISTI #
XBHAWT-00-0000-000LT60E1CT-ND
|
DigiKey | LED XLAMP COOL WHITE 6500K SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
994 In Stock |
|
$1.4500 / $2.1800 | Buy Now |
DISTI #
XBHAWT-00-0000-000
|
Avnet Americas | XLAMP XB-H LIGHT EMITTING DIODE COOL WHITE - Tape and Reel (Alt: XBHAWT-00-0000-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.1193 / $1.3377 | Buy Now |
DISTI #
941-XBHAWT0000LT60E1
|
Mouser Electronics | High Power LEDs - White White 6500 K 70-CRI, XLamp XBHAWT RoHS: Compliant | 52 |
|
$1.4500 / $2.1800 | Buy Now |
DISTI #
XBHAWT00-000-0LT60E1
|
TTI | High Power LEDs - White WHITE 6500K 70-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.5300 / $1.5600 | Buy Now |
DISTI #
XBHAWT-00-0000-000
|
Avnet Americas | XLAMP XB-H LIGHT EMITTING DIODE COOL WHITE - Tape and Reel (Alt: XBHAWT-00-0000-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.1193 / $1.3377 | Buy Now |
DISTI #
XBHAWT-00-0000-000LT60E1-1CT6
|
Maritex | LED CREE XBHAWT-00-0000-000LT60E1, Cool white, min. T6 - 280 lm /700mA, CRI typ. 70, BIN in stock: 1C Min Qty: 1 Package Multiple: 1 | 1810 |
|
$1.3860 / $1.8490 | Buy Now |
Part Details for XBHAWT-00-0000-000LT60E1
XBHAWT-00-0000-000LT60E1 CAD Models
XBHAWT-00-0000-000LT60E1 Part Data Attributes:
|
XBHAWT-00-0000-000LT60E1
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XBHAWT-00-0000-000LT60E1
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |