Part Details for XBHAWT-00-0000-000LT40E1 by Cree, Inc.
Overview of XBHAWT-00-0000-000LT40E1 by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XBHAWT-00-0000-000LT40E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X5476
|
Newark | Xlamp Xb-H Light Emitting Diode Cool White |Cree Led XBHAWT-00-0000-000LT40E1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1000 / $1.4800 | Buy Now |
DISTI #
XBHAWT-00-0000-000LT40E1CT-ND
|
DigiKey | LED XLAMP COOL WHITE 6500K SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1700 / $1.7600 | Buy Now |
DISTI #
XBHAWT-00-0000-000
|
Avnet Americas | XLAMP XB-H LIGHT EMITTING DIODE COOL WHITE - Tape and Reel (Alt: XBHAWT-00-0000-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9102 / $1.0878 | Buy Now |
DISTI #
941-XBHAWT000LT40E1
|
Mouser Electronics | High Power LEDs - White White 6500 K 65-CRI, XLamp XBHAWT RoHS: Compliant | 0 |
|
$1.1700 | Order Now |
DISTI #
V72:2272_06279433
|
Arrow Electronics | LED Uni-Color White 2-Pin SMD EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1624 Container: Cut Strips | Americas - 8 |
|
$0.1915 | Buy Now |
DISTI #
XBHAWT00-000-0LT40E1
|
TTI | High Power LEDs - White WHITE 6500K 65-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.9400 / $1.1200 | Buy Now |
DISTI #
C1S155400414796
|
Chip1Stop | LED Uni-Color White 2-Pin SMD EP T/R RoHS: Compliant pbFree: Yes | 8 |
|
$0.2570 | Buy Now |
Part Details for XBHAWT-00-0000-000LT40E1
XBHAWT-00-0000-000LT40E1 CAD Models
XBHAWT-00-0000-000LT40E1 Part Data Attributes
|
XBHAWT-00-0000-000LT40E1
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XBHAWT-00-0000-000LT40E1
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |