Part Details for XBHAWT-00-0000-000HT20Z7 by Cree, Inc.
Results Overview of XBHAWT-00-0000-000HT20Z7 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XBHAWT-00-0000-000HT20Z7 Information
XBHAWT-00-0000-000HT20Z7 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XBHAWT-00-0000-000HT20Z7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X5429
|
Newark | Xlamp Xb-H Light Emitting Diode Warm/Neutral White |Cree Led XBHAWT-00-0000-000HT20Z7 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3500 / $1.8200 | Buy Now |
DISTI #
XBHAWT-00-0000-000HT20Z7-ND
|
DigiKey | LED XLAMP WARM WHT 3000K SMD Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4400 | Buy Now |
DISTI #
XBHAWT-00-0000-000HT20Z7
|
Avnet Americas | XLAMP XB-H LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XBHAWT-00-0000-000HT20Z7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0980 | Buy Now |
DISTI #
941-XBHAWT000HT20Z7
|
Mouser Electronics | White LEDs White 3000 K 80-CRI, XLamp XBHAWT RoHS: Compliant | 0 |
|
$1.4400 | Order Now |
DISTI #
XBHAWT00-000-0HT20Z7
|
TTI | White LEDs WHITE 3000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.2900 / $1.3200 | Buy Now |
DISTI #
XBHAWT-00-0000-000HT20Z7-7B4T3
|
Maritex | LED XBHAWT-00-0000-000HT20Z7, warm white 3000K (on stock 7B4), CRI min. 80, flux min. 200lm/700mA (o... more Min Qty: 1000 Package Multiple: 1000 | 729 |
|
$0.7230 / $1.2700 | Buy Now |
Part Details for XBHAWT-00-0000-000HT20Z7
XBHAWT-00-0000-000HT20Z7 CAD Models
XBHAWT-00-0000-000HT20Z7 Part Data Attributes
|
XBHAWT-00-0000-000HT20Z7
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XBHAWT-00-0000-000HT20Z7
Cree, Inc.
Single Color LED,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | CREE LED | |
Optoelectronic Device Type | SINGLE COLOR LED |