Part Details for XBHAWT-00-0000-0000T60E5 by Cree, Inc.
Overview of XBHAWT-00-0000-0000T60E5 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XBHAWT-00-0000-0000T60E5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y3690
|
Newark | Xlamp Xb-H Light Emitting Diode Warm/Neutral White |Cree Led XBHAWT-00-0000-0000T60E5 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 / $1.8600 | Buy Now |
DISTI #
XBHAWT-00-0000-0000T60E5-ND
|
DigiKey | LED XLAMP NEUTRAL WHT 4000K SMD Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4900 | Buy Now |
DISTI #
XBHAWT-00-0000-000
|
Avnet Americas | XLAMP XB-H LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XBHAWT-00-0000-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4042 | Buy Now |
DISTI #
941-XBHAWT0000T60E5
|
Mouser Electronics | High Power LEDs - White White 4000 K 75-CRI, XLamp XBHAWT RoHS: Compliant | 0 |
|
$1.4900 | Order Now |
DISTI #
XBHAWT00-000-00T60E5
|
TTI | High Power LEDs - White WHITE 4000K 75-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.1800 / $1.3900 | Buy Now |
Part Details for XBHAWT-00-0000-0000T60E5
XBHAWT-00-0000-0000T60E5 CAD Models
XBHAWT-00-0000-0000T60E5 Part Data Attributes
|
XBHAWT-00-0000-0000T60E5
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XBHAWT-00-0000-0000T60E5
Cree, Inc.
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |