Part Details for XBHAWT-00-0000-0000T20E6 by Cree, Inc.
Overview of XBHAWT-00-0000-0000T20E6 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XBHAWT-00-0000-0000T20E6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X5525
|
Newark | Xlamp Xb-H Light Emitting Diode Warm/Neutral White |Cree Led XBHAWT-00-0000-0000T20E6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9100 | Buy Now |
DISTI #
XBHAWT-00-0000-0000T20E6-ND
|
DigiKey | LED XLAMP WARM WHT 3500K SMD Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0800 | Buy Now |
DISTI #
XBHAWT-00-0000-000
|
Avnet Americas | XLAMP XB-H LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XBHAWT-00-0000-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8364 / $0.9996 | Buy Now |
DISTI #
941-XBHAWT0000T20E6
|
Mouser Electronics | High Power LEDs - White White 3500 K 80-CRI, XLamp XBHAWT RoHS: Compliant | 0 |
|
$1.0800 | Order Now |
DISTI #
XBHAWT00-000-00T20E6
|
TTI | High Power LEDs - White WHITE 3500K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.9600 / $1.0600 | Buy Now |
DISTI #
XBHAWT-00-0000-000
|
Avnet Americas | XLAMP XB-H LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XBHAWT-00-0000-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8364 / $0.9996 | Buy Now |
Part Details for XBHAWT-00-0000-0000T20E6
XBHAWT-00-0000-0000T20E6 CAD Models
XBHAWT-00-0000-0000T20E6 Part Data Attributes:
|
XBHAWT-00-0000-0000T20E6
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XBHAWT-00-0000-0000T20E6
Cree, Inc.
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |