Part Details for XBG.00.303.HLN by LEMO connectors
Overview of XBG.00.303.HLN by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XBG.00.303.HLN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XBG.00.303.HLN-ND
|
DigiKey | CONN RCPT FMALE 3POS GOLD SOLDER Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.3800 | Buy Now |
DISTI #
736-XBG.00.303.HLN
|
Mouser Electronics | Circular Push Pull Connectors RECPT 90 DEGF.PCB (CdG) 3CTS RoHS: Compliant | 0 |
|
$43.3800 / $53.8400 | Order Now |
DISTI #
000000000003919076
|
Sager | Circular Push Pull Connectors RECPT 90 DEGF.PCB (CdG) 3CTS Min Qty: 1 | 0 |
|
$39.3800 / $50.9000 | Buy Now |
Part Details for XBG.00.303.HLN
XBG.00.303.HLN CAD Models
XBG.00.303.HLN Part Data Attributes
|
XBG.00.303.HLN
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
XBG.00.303.HLN
LEMO connectors
Circular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Category CO2 Kg | 4 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 6(c) | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | IP50 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |