Part Details for XBFX13 by Schneider Electric
Results Overview of XBFX13 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XBFX13 Information
XBFX13 by Schneider Electric is a General Purpose Passive Filter.
General Purpose Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for XBFX13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B2920
|
Newark | Pilot Light Bulb Extractor, Accessory Type:Bulb Extractor, For Use With:22Mm Selector Switches, P... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9600 / $14.3500 | Buy Now |
DISTI #
4008-XBFX13-ND
|
DigiKey | BULB EXTRACTOR FOR 22 AND 30 MM Min Qty: 1 Lead time: 7 Weeks Container: Box |
10 In Stock |
|
$14.1512 / $22.4000 | Buy Now |
DISTI #
996-XBFX13
|
Mouser Electronics | Switch Hardware PILOT LIGHT BULB EXTRACTOR XBF | 0 |
|
$12.8400 / $14.7100 | Order Now |
DISTI #
70380044
|
RS | Bulb Extractor, For BA9s Base,22mm & 33mm Units, Black,0.01 lb (0.005kg) | Schneider Electric XB... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4500 | RFQ |
|
Onlinecomponents.com | Bulb extractor, Harmony XB4, with BA9s base fitting, for 22mm and 30mm RoHS: Compliant | 0 |
|
$8.6900 / $11.4100 | Buy Now |