Part Details for XBDRDO-00-0000-000000E02 by Cree, Inc.
Overview of XBDRDO-00-0000-000000E02 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XBDRDO-00-0000-000000E02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK6046
|
Newark | Xlamp Xb-D Light Emitting Diode Red-Orange |Cree Led XBDRDO-00-0000-000000E02 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $1.8100 | Buy Now |
DISTI #
90-XBDRDO-00-0000-000000E02TR-ND
|
DigiKey | XLAMP XB-D LIGHT EMITTING DIODE Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8100 | Buy Now |
DISTI #
XBDRDO-00-0000-000
|
Avnet Americas | LED Single Chip Red-Orange 615nm 1000mA 3-Pin T/R - Tape and Reel (Alt: XBDRDO-00-0000-000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.3907 | Buy Now |
DISTI #
941-XBDRDO0000E02
|
Mouser Electronics | High Power LEDs - Single Color Red Orange 610-615nm XLamp XB-D Series RoHS: Compliant | 0 |
|
$1.8100 | Order Now |
DISTI #
XBDRDO00-000-0000E02
|
TTI | High Power LEDs - Single Color RED ORANGE EMITTING LED RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.8100 | Buy Now |