Part Details for XBDAWT-00-0000-000000EE3 by Cree, Inc.
Overview of XBDAWT-00-0000-000000EE3 by Cree, Inc.
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XBDAWT-00-0000-000000EE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W7472
|
Newark | Led, Hb, Neutral White, 114Lm, Full Reel, Product Range:Xlamp Xb-D Series, Led Color:Neutral White, Viewing Angle:115°, Luminous Flux @ Test:114Lm, Cct:5000K, Forward Current If Max:1A, Forward Voltage @ Test:2.9V, Led Mounting:Smd Rohs Compliant: Yes |Cree Led XBDAWT-00-0000-000000EE3 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5100 | Buy Now |
DISTI #
11X6507
|
Newark | Led, Hb, Neutral White, 114Lm, Product Range:Xlamp Xb-D Series, Led Color:Neutral White, Viewing Angle:115°, Luminous Flux @ Test:114Lm, Cct:5000K, Forward Current If Max:1A, Forward Voltage @ Test:2.9V, Forward Current @ Test:350Ma Rohs Compliant: Yes |Cree Led XBDAWT-00-0000-000000EE3 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5560 | Buy Now |
DISTI #
XBDAWT-00-0000-000000EE3CT-ND
|
DigiKey | LED XLAMP COOL WHITE 5000K 2SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
37 In Stock |
|
$0.4900 / $0.7400 | Buy Now |
DISTI #
XBDAWT-00-0000-000
|
Avnet Americas | XLAMP XB-D LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XBDAWT-00-0000-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3782 | Buy Now |
DISTI #
941-XBDAWT000000EE3
|
Mouser Electronics | High Power LEDs - White White 5000 K 75-CRI, XLamp XB-D Series RoHS: Compliant | 659 |
|
$0.4900 / $0.7400 | Buy Now |
DISTI #
V72:2272_06279298
|
Arrow Electronics | LED Uni-Color White 2-Pin SMD EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1806 Container: Cut Strips | Americas - 19 |
|
$0.0815 / $0.0829 | Buy Now |
DISTI #
XBDAWT00-000-0000EE3
|
TTI | High Power LEDs - White WHITE 5000K 75-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4920 | Buy Now |
DISTI #
XBDAWT-00-0000-000000EE3-3BR2
|
Maritex | 500 | 157 |
|
$0.6090 / $0.7490 | Buy Now |
Part Details for XBDAWT-00-0000-000000EE3
XBDAWT-00-0000-000000EE3 CAD Models
XBDAWT-00-0000-000000EE3 Part Data Attributes
|
XBDAWT-00-0000-000000EE3
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XBDAWT-00-0000-000000EE3
Cree, Inc.
LED XLAMP COOL WHITE 5000K 2SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | CREE LED | |
Optoelectronic Device Type | SINGLE COLOR LED |