Part Details for XBDAMB-00-0000-000000501 by Cree, Inc.
Overview of XBDAMB-00-0000-000000501 by Cree, Inc.
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XBDAMB-00-0000-000000501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X6500
|
Newark | Led, Hb, Amber, 56.8Lm, Product Range:Xlamp Xb-D Series, Led Color:Amber, Wavelength Typ:595Nm, Viewing Angle:140°, Luminous Flux @ Test:56.8Lm, Forward Current If Max:1A, Forward Current @ Test:350Ma, Forward Voltage @ Test:2.25V Rohs Compliant: Yes |Cree Led XBDAMB-00-0000-000000501 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2200 | Buy Now |
DISTI #
55W1863
|
Newark | Led, Hb, Amber, 56.8Lm, Full Reel, Product Range:Xlamp Xb-D Series, Led Color:Amber, Wavelength Typ:595Nm, Viewing Angle:140°, Luminous Flux @ Test:56.8Lm, Forward Current If Max:1A, Forward Current @ Test:350Ma, Led Mounting:Smd Rohs Compliant: Yes |Cree Led XBDAMB-00-0000-000000501 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1200 | Buy Now |
DISTI #
XBDAMB-00-0000-000000501CT-ND
|
DigiKey | LED XLAMP XBD AMB 590NM SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
225 In Stock |
|
$1.0800 / $1.6200 | Buy Now |
DISTI #
XBDAMB-00-0000-000
|
Avnet Americas | LED Uni-Color Amber 56.8lm Chip LED 2-Pin SMD T/R - Bag (Alt: XBDAMB-00-0000-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$0.8364 / $0.9996 | Buy Now |
DISTI #
941-XBDAMB0000000501
|
Mouser Electronics | High Power LEDs - Single Color Amber LED 585-595nm, XLamp XB-D Series RoHS: Compliant | 0 |
|
$1.0800 / $1.6200 | Order Now |
DISTI #
XBDAMB00-000-0000501
|
TTI | High Power LEDs - Single Color AMBER EMITTING LED RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.8600 / $1.0100 | Buy Now |
DISTI #
XBDAMB-00-0000-000
|
Avnet Americas | LED Uni-Color Amber 56.8lm Chip LED 2-Pin SMD T/R - Bag (Alt: XBDAMB-00-0000-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$0.8364 / $0.9996 | Buy Now |
DISTI #
XBDAMB-00-0000-000000501-A3P3
|
Maritex | LED CREE XBDAMB-00-0000-000000501, Amber, N3-56.8 lm/ 350mA ( in stock P3- 73.9 lm/350 mA), BIN in stock: A2,RoHS Min Qty: 1 Package Multiple: 1 | 24 |
|
$1.3310 / $1.6640 | Buy Now |
Part Details for XBDAMB-00-0000-000000501
XBDAMB-00-0000-000000501 CAD Models
XBDAMB-00-0000-000000501 Part Data Attributes:
|
XBDAMB-00-0000-000000501
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XBDAMB-00-0000-000000501
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |