Part Details for XBC-M5-UT-001 by Digi International Inc
Overview of XBC-M5-UT-001 by Digi International Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for XBC-M5-UT-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-2121-ND
|
DigiKey | RF TXRX MOD CELL U.FL TH Min Qty: 1 Lead time: 52 Weeks Container: Tray |
927 In Stock |
|
$91.6200 | Buy Now |
|
Neutron USA | Digi XBee Cellular 3G Global, U.FL, TH, US/Canada/LATAM/EU | 50 |
|
$139.9900 | Buy Now |
Part Details for XBC-M5-UT-001
XBC-M5-UT-001 CAD Models
XBC-M5-UT-001 Part Data Attributes
|
XBC-M5-UT-001
Digi International Inc
Buy Now
Datasheet
|
Compare Parts:
XBC-M5-UT-001
Digi International Inc
RF and Baseband Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIGI INTERNATIONAL INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8517.62.00.90 | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | Digi International | |
JESD-30 Code | R-XDMA-T20 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |