Part Details for XBANS3575U by Eaton Corporation
Overview of XBANS3575U by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XBANS3575U
XBANS3575U CAD Models
XBANS3575U Part Data Attributes
|
XBANS3575U
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
XBANS3575U
Eaton Corporation
Terminal Block Accessory, Mounting Item,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Eaton | |
Approvals | ATEX; CE; CUL; EN; UL | |
Assembly Item Name | MOUNTING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Used With | IEC-XB SERIES TERMINAL BLOCK |