-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XBEE SX, 20 MW, DIGIMESH, SMT, U
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-2006-ND
|
DigiKey | RF TXRX MOD ISM < 1GHZ U.FL SMD Min Qty: 1 Lead time: 26 Weeks Container: Tray |
6 In Stock |
|
$48.0700 | Buy Now |
DISTI #
XB9X-DMUS-011
|
Avnet Americas | XBEE SX, 20 MW, DIGIMESH, SMT, U.FL, BRAZIL - Bulk (Alt: XB9X-DMUS-011) RoHS: Not Compliant Min Qty: 36 Package Multiple: 36 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
888-XB9X-DMUS-011
|
Mouser Electronics | Zigbee Modules - 802.15.4 XBee SX | 283 |
|
$48.0700 | Buy Now |
|
Symmetry Electronics | XBee SX, 20 mW, DigiMesh, SMT, U.FL, Brazil Min Qty: 1 | 0 |
|
$48.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XB9X-DMUS-011
Digi International Inc
Buy Now
Datasheet
|
Compare Parts:
XB9X-DMUS-011
Digi International Inc
XBEE SX, 20 MW, DIGIMESH, SMT, U
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGI INTERNATIONAL INC | |
Package Description | MODULE-37 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A992.C | |
HTS Code | 8517.62.00.90 | |
Factory Lead Time | 25 Weeks, 5 Days | |
Samacsys Manufacturer | Digi International | |
Data Rate | 250 Mbps | |
JESD-30 Code | R-XXMA-N37 | |
Number of Functions | 1 | |
Number of Terminals | 37 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED |