Part Details for XB7NA21343 by Schneider Electric
Overview of XB7NA21343 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for XB7NA21343
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W0576
|
Newark | Switch, Pushbutton, Non-Illuminated, Spst, 600Ma, 240Vac, Screw, Product Range:Harmony Xb7 Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush Rohs Compliant: Yes |Schneider Electric XB7NA21343 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0700 / $24.0100 | Buy Now |
DISTI #
4008-XB7NA21343-ND
|
DigiKey | HARMONY XB7, MONOLITHIC PUSH BUT Min Qty: 1 Lead time: 5 Weeks Container: Box |
3 In Stock |
|
$33.5200 / $37.7100 | Buy Now |
DISTI #
996-XB7NA21343
|
Mouser Electronics | Pushbutton Switches PB SPRING Rtn BLK 1NO WHT DOWN ARROW RoHS: Compliant | 0 |
|
$22.5900 / $29.8700 | Order Now |
DISTI #
70273870
|
RS | XB7 Monolithic Push-button,22 mm, Black,"Down" Marking,1 NO | Schneider Electric XB7NA21343 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$28.0300 / $31.1400 | RFQ |