Part Details for XB7EV03GP by Schneider Electric
Overview of XB7EV03GP by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XB7EV03GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W9849
|
Newark | Panel Mount Indicator, Led, 22Mm, Green, 120V, Led Color:Green, Operating Voltage:120Vac, Mounting Hole Dia:22Mm, Forward Current If:21Ma, Luminous Intensity:-, Ip/Nema Rating:Ip20, Ip65, Product Range:-, Forward Voltage:120V Rohs Compliant: Yes |Schneider Electric XB7EV03GP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.1000 / $38.6600 | Buy Now |
DISTI #
4008-XB7EV03GP-ND
|
DigiKey | HARMONY XB7, MONOLITHIC PILOT LI Min Qty: 1 Lead time: 5 Weeks Container: Box |
10 In Stock |
|
$36.0000 / $50.3100 | Buy Now |
DISTI #
996-XB7EV03GP
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators PILOT LIGHT - LED Green - 120v RoHS: Compliant | 16 |
|
$35.1100 / $44.7200 | Buy Now |
DISTI #
70273321
|
RS | Panel Mount Indicator Pilot Green LED 22mm 27 mA 120 V Harmony XB7 Series | Schneider Electric XB7EV03GP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 49 |
|
$44.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.8900 / $51.5500 | Buy Now |
DISTI #
XB7EV03GP
|
TME | Control lamp, 22mm, Harmony XB7, -25÷70°C, Illumin: LED, 120V, IP65 Min Qty: 1 | 10 |
|
$6.7800 / $7.9900 | Buy Now |