Part Details for XB6DV3GB by Schneider Electric
Overview of XB6DV3GB by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XB6DV3GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y0641
|
Newark | Led Pilot Light, Green, 16Mm, 120V, Led Color:Green, Operating Voltage:120V, Mounting Hole Dia:16Mm, Forward Current If:15Ma, Luminous Intensity:-, Ip/Nema Rating:Ip65, Nema 4, Nema 4X, Nema 13, Product Range:Harmony Xb6 Series Rohs Compliant: Yes |Schneider Electric XB6DV3GB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$17.9000 | Buy Now |
DISTI #
70337536
|
RS | XB6 Green LED Indicator 16mm Cutout IP65 120 VAC 15 mA | Schneider Electric XB6DV3GB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$20.9500 / $24.6500 | Buy Now |
DISTI #
77694980
|
Verical | Switch Indicators 120VAC 15mA LED Rectangular Faston Panel Mount with Threads Min Qty: 3 Package Multiple: 1 | Americas - 4 |
|
$24.6580 | Buy Now |