Part Details for XB6AW6B5B by Schneider Electric
Overview of XB6AW6B5B by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for XB6AW6B5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C7005
|
Newark | Switch, Industrial Pushbutton, 16Mm, Product Range:Harmony Xb6 Series, Panel Cutout Diameter:16Mm, Contact Configuration:Spst-No, Spst-Nc, Switch Operation:Momentary, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Blue Rohs Compliant: Yes |Schneider Electric XB6AW6B5B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9500 / $37.7800 | Buy Now |
DISTI #
4008-XB6AW6B5B-ND
|
DigiKey | COMPLETE ILLUMINATED PUSH BUTTON Min Qty: 1 Lead time: 5 Weeks Container: Box |
2 In Stock |
|
$41.4814 / $51.4700 | Buy Now |
DISTI #
996-XB6AW6B5B
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON 240VAC 1.5AMP XB6 RoHS: Compliant | 5 |
|
$39.5200 / $41.8100 | Buy Now |
DISTI #
70337445
|
RS | Switch, Pushbutton, Illuminated, PUSHBUTTON 240VAC 1.5AMP XB6 | Schneider Electric XB6AW6B5B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$37.6300 / $41.8100 | RFQ |