Part Details for XB6AW1B1B by Schneider Electric
Overview of XB6AW1B1B by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XB6AW1B1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C8117
|
Newark | Pb Sw, Spst-No, 3A/120Vac, Panel, Product Range:Harmony Xb6 Series, Panel Cutout Diameter:16Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Flush, Actuator/Cap Colour:White, Ip Rating:Ip65 Rohs Compliant: Yes |Schneider Electric XB6AW1B1B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5100 / $30.6200 | Buy Now |
DISTI #
4008-XB6AW1B1B-ND
|
DigiKey | COMPLETE ILLUMINATED PUSH BUTTON Min Qty: 1 Lead time: 5 Weeks Container: Box |
5 In Stock |
|
$34.1289 / $43.6200 | Buy Now |
DISTI #
996-XB6AW1B1B
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON 240VAC 1.5AMP XB6 RoHS: Compliant | 1 |
|
$30.4600 / $39.1100 | Buy Now |
DISTI #
70337429
|
RS | Pushbutton, 16mm, Monolithic, Plastic, White, NO/NC Spring, Harmony XB6 Series | Schneider Electric XB6AW1B1B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$33.8000 / $37.5600 | Buy Now |