Part Details for XB6AV5GB by Schneider Electric
Overview of XB6AV5GB by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XB6AV5GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K4627
|
Newark | Pilot Light, Led, Yellow, 16Mm, 120V, Led Color:Yellow, Operating Voltage:120V, Mounting Hole Dia:16Mm, Forward Current If:15Ma, Luminous Intensity:-, Ip/Nema Rating:Ip65, Nema 4, Nema 4X, Nema 13, Product Range:Harmony Xb6 Series Rohs Compliant: Yes |Schneider Electric XB6AV5GB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8100 / $19.8700 | Buy Now |
DISTI #
4008-XB6AV5GB-ND
|
DigiKey | COMPLETE PILOT LIGHT, HARMONY XB Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$27.3000 / $29.1800 | Buy Now |
DISTI #
996-XB6AV5GB
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Rnd Yellow LED120vac | 0 |
|
$17.7200 / $24.0300 | Order Now |
DISTI #
70007386
|
RS | Panel Mount Pilot Light 16mm Yellow 120VAC Solder Tabs Harmony XB6 Series | Schneider Electric XB6AV5GB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 18 |
|
$22.5000 / $26.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.7400 / $39.0900 | Buy Now |