Part Details for XB6AA21B by Schneider Electric
Overview of XB6AA21B by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for XB6AA21B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C8091
|
Newark | Switch, Industrial Pushbutton, 16Mm, Product Range:Harmony Xb6 Series, Panel Cutout Diameter:16Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Black Rohs Compliant: Yes |Schneider Electric XB6AA21B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3100 / $19.0800 | Buy Now |
DISTI #
4008-XB6AA21B-ND
|
DigiKey | COMPLETE PUSH BUTTON, HARMONY XB Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$29.4700 | Buy Now |
DISTI #
996-XB6AA21B
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON 250VAC 1.5AMP XB6 RoHS: Compliant | 0 |
|
$24.4400 | Order Now |
DISTI #
70337373
|
RS | Pushbutton +OPTIONS, 250VAC, 1.5A, Harmony XB6 Series | Schneider Electric XB6AA21B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$22.9500 | Buy Now |
Part Details for XB6AA21B
XB6AA21B CAD Models
XB6AA21B Part Data Attributes
|
XB6AA21B
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
XB6AA21B
Schneider Electric
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Schneider Electric | |
Switch Type | PUSHBUTTON SWITCH |