Part Details for XB5RFA02 by Schneider Electric
Overview of XB5RFA02 by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XB5RFA02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T3170
|
Newark | Wireless Controller, 22Mm, Panel, Product Range:- Rohs Compliant: Yes |Schneider Electric XB5RFA02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$430.5500 / $556.6300 | Buy Now |
DISTI #
4008-XB5RFA02-ND
|
DigiKey | HARMONY XB5, WIRELESS PUSH BUTTO Min Qty: 1 Lead time: 3 Weeks Container: Box |
2 In Stock |
|
$607.1000 | Buy Now |
DISTI #
996-XB5RFA02
|
Mouser Electronics | Control Switches 22mm XB5R programble receiver | 5 |
|
$454.1100 / $458.4900 | Buy Now |
DISTI #
70008162
|
RS | Pushbutton, No Battery, Programmable, 24-240V, Harmony XB5 Series | Schneider Electric XB5RFA02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$463.0700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$418.2000 / $441.7600 | Buy Now |
DISTI #
XB5RFA02
|
TME | Switch: push-button, 22mm, Stabl.pos: 1, none, IP66, flat, Pos: 2 Min Qty: 1 | 0 |
|
$212.4800 / $242.8400 | RFQ |
Part Details for XB5RFA02
XB5RFA02 CAD Models
XB5RFA02 Part Data Attributes
|
XB5RFA02
Schneider Electric
Buy Now
|
Compare Parts:
XB5RFA02
Schneider Electric
Select a part to compare: |
Samacsys Manufacturer | Schneider Electric |