Part Details for XB5FVG4 by Schneider Electric
Overview of XB5FVG4 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XB5FVG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH3572
|
Newark | Pilot Light, Red, 30.5Mm, 120Vac, Led Color:Red, Operating Voltage:120Vac, Mounting Hole Dia:30.5Mm, Forward Current If:14Ma, Luminous Intensity:-, Ip/Nema Rating:Ip66, Ip67, Ip69, Ip69K, Ik03, Nema 4X, Nema 13 Rohs Compliant: Yes |Schneider Electric XB5FVG4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$79.3200 / $88.1300 | Buy Now |
DISTI #
4008-XB5FVG4-ND
|
DigiKey | HARMONY XB5, ANTIMICROBIAL PILOT Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$79.1200 | Buy Now |
DISTI #
996-XB5FVG4
|
Mouser Electronics | Control Switches FLUSH complete Pilot light 110 120V Red RoHS: Compliant | 0 |
|
$79.1100 / $79.1200 | Order Now |
DISTI #
71854922
|
RS | Antimicrobial Pilot Light, Flush, Red, 30mm, Integral LED, 110...120 V AC | Schneider Electric XB5FVG4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$82.2800 | Buy Now |