Part Details for XB5FD33 by Schneider Electric
Overview of XB5FD33 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for XB5FD33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH3534
|
Newark | Rotary Switch, 3 Postion, 6A, 120Vac, No. Of Switch Positions:3 Position, No. Of Poles:1 Pole, Angle Of Throw:45°, Contact Current Ac Max:6A, Contact Voltage Ac Max:120V, Product Range:Harmony Xb5 Series, Illumination:Non Illuminatedrohs Compliant: Yes |Schneider Electric XB5FD33 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$59.7500 / $77.5800 | Buy Now |
DISTI #
4008-XB5FD33-ND
|
DigiKey | SWITCH SELECT 3POS DPST 6A 120V Min Qty: 1 Lead time: 5 Weeks Container: Box |
9 In Stock |
|
$68.3000 / $74.7600 | Buy Now |
DISTI #
996-XB5FD33
|
Mouser Electronics | Control Switches FLUSH SS 3 POS MAINT. 2NO SCREW CLAMP RoHS: Compliant | 5 |
|
$60.7900 / $66.5900 | Buy Now |
DISTI #
71854845
|
RS | Antimicrobial Selector Switch, Flush, 30mm, 3-Pos, Stay Put, 2 NO | Schneider Electric XB5FD33 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$67.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$71.8900 / $92.9100 | Buy Now |
Part Details for XB5FD33
XB5FD33 CAD Models
XB5FD33 Part Data Attributes
|
XB5FD33
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
XB5FD33
Schneider Electric
Rotary Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Schneider Electric | |
Switch Type | ROTARY SWITCH |