Part Details for XB5EV57L4 by Schneider Electric
Overview of XB5EV57L4 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XB5EV57L4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7685
|
Newark | Pilot Light, Volt Indicator, 30Mm, White, Led Colour:White, Operating Voltage:400Vac, Mounting Hole Dia:30Mm, Forward Current If:-, Luminous Intensity:-, Ip/Nema Rating:Ip20, Ip55, Ip67, Product Range:Harmony Xb5 Series, Svhc:No Rohs Compliant: Yes |Schneider Electric XB5EV57L4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$195.4000 / $206.0800 | Buy Now |
DISTI #
4008-XB5EV57L4-ND
|
DigiKey | 3 PHAS VOL INDIC PL W/3 WHITE LE Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$104.5200 | Buy Now |
DISTI #
996-XB5EV57L4
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 3 phas VOL indic PL W/3 WHITE LED 400VAC RoHS: Compliant | 0 |
|
$99.9600 | Order Now |
DISTI #
72028465
|
RS | Pilot Light 3 Phase 425 VAC Faston White LED Harmony XB5 Series | Schneider Electric XB5EV57L4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 14 |
|
$100.9600 | Buy Now |
DISTI #
XB5EV57L4
|
TME | Voltage indicator, 30mm, Harmony XB5, -30÷70°C, IP55, white, 30mm Min Qty: 1 | 2 |
|
$165.5800 / $187.6500 | Buy Now |
Part Details for XB5EV57L4
XB5EV57L4 CAD Models
XB5EV57L4 Part Data Attributes
|
XB5EV57L4
Schneider Electric
Buy Now
|
Compare Parts:
XB5EV57L4
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |