Part Details for XB5DTB24 by Schneider Electric
Overview of XB5DTB24 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XB5DTB24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC2986
|
Newark | Mono Function Timer, 0.5-10Min, Panel, Product Range:Harmony Xb5 Series, Timer Functions:Delay On Energisation, No. Of Timing Ranges:-, Time Min:0.5Min, Time Max:10Min, Timer Output:-, Supply Voltage Max:24Vdc, Current Rating Nom:- Rohs Compliant: Yes |Schneider Electric XB5DTB24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$30.4800 | Buy Now |
DISTI #
4008-XB5DTB24-ND
|
DigiKey | RELAY TIME DELAY 10MIN PNL MT Min Qty: 1 Lead time: 5 Weeks Container: Box |
3 In Stock |
|
$60.7500 | Buy Now |
DISTI #
996-XB5DTB24
|
Mouser Electronics | Timers DOOR-MNTD TIMER 0.5M 10M, 24VDC | 0 |
|
$59.1400 / $60.4300 | Order Now |
DISTI #
71101570
|
RS | Panel Timer, 24VDC, Monofunction with 0.5-10 min delay, Harmony XB5 Series | Schneider Electric XB5DTB24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$60.3400 | Buy Now |
DISTI #
XB5DTB24
|
TME | Timer, 22mm, Harmony XB5, -20÷60°C, IP65, 24VDC, 22mm Min Qty: 1 | 1 |
|
$77.3600 / $87.6800 | Buy Now |