Part Details for XB5AW34G5 by Schneider Electric
Overview of XB5AW34G5 by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for XB5AW34G5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B8226
|
Newark | Switch, Pushbutton, 1.2A, 600V, Screw, Product Range:Harmony Xb5 Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spst-No, Spst-Nc, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Redrohs Compliant: Yes |Schneider Electric XB5AW34G5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.7000 / $108.2100 | Buy Now |
DISTI #
4008-XB5AW34G5-ND
|
DigiKey | HARMONY XB5, ILLUMINATED PUSH BU Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$123.0100 | Buy Now |
DISTI #
996-XB5AW34G5
|
Mouser Electronics | Pushbutton Switches PUSH BUTTON LED 110-120VAC 22 MM RoHS: Compliant | 0 |
|
$114.6400 / $118.2700 | Order Now |
DISTI #
70336684
|
RS | Illuminated Pushbutton, 22mm, 110-120V, LED, Red, 1 NO/1 NC, Harmony XB5 Series | Schneider Electric XB5AW34G5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1 |
|
$123.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$125.2600 / $146.1000 | Buy Now |
DISTI #
XB5AW34G5
|
TME | Switch: push-button, 22mm, Stabl.pos: 1, NC + NO, red, LED, 110V Min Qty: 1 | 2 |
|
$26.6200 / $30.2300 | Buy Now |
Part Details for XB5AW34G5
XB5AW34G5 CAD Models
XB5AW34G5 Part Data Attributes
|
XB5AW34G5
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
XB5AW34G5
Schneider Electric
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Schneider Electric | |
Switch Type | PUSHBUTTON SWITCH |