Part Details for XB5AVB4 by Schneider Electric
Overview of XB5AVB4 by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XB5AVB4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7641
|
Newark | Pilot Light, 22Mm, Red, 28V, Led Colour:Red, Operating Voltage:24V, Mounting Hole Dia:22Mm, Forward Current If:18Ma, Luminous Intensity:-, Ip/Nema Rating:Ip66, Nema 4X, Nema 13, Product Range:Harmony Xb5 Series, Svhc:No Svhc Rohs Compliant: Yes |Schneider Electric XB5AVB4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$46.0000 / $50.7200 | Buy Now |
DISTI #
4008-XB5AVB4-ND
|
DigiKey | HARMONY XB5, PILOT LIGHT, PLASTI Min Qty: 1 Lead time: 3 Weeks Container: Box |
1 In Stock |
|
$72.0004 / $94.8400 | Buy Now |
DISTI #
996-XB5AVB4
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators PILOT LIGHT LED 24V 22MM XB5 RoHS: Compliant | 16 |
|
$68.4900 / $70.2500 | Buy Now |
DISTI #
70008686
|
RS | Panel Mount Indicator Pilot Light LED 24 V 22mm Red Harmony XB5 Series | Schneider Electric XB5AVB4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 3 |
|
$70.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$75.7900 / $97.9500 | Buy Now |
DISTI #
XB5AVB4
|
TME | Control lamp, 22mm, Harmony XB5, -25÷70°C, Illumin: ZBVB, Ø22mm Min Qty: 1 | 41 |
|
$13.0400 / $14.7800 | Buy Now |