Part Details for XB5AV63 by Schneider Electric
Overview of XB5AV63 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XB5AV63
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C6604
|
Newark | Pilot Light, Led, Green, 22Mm, 250Vac, Led Color:Green, Operating Voltage:250Vac, Mounting Hole Dia:22Mm, Forward Current If:-, Luminous Intensity:-, Ip/Nema Rating:Ip66, Nema 4X, Nema 13, Product Range:Harmony Xb5 Series Rohs Compliant: Yes |Schneider Electric XB5AV63 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.0900 / $48.7200 | Buy Now |
DISTI #
4008-XB5AV63-ND
|
DigiKey | HARMONY XB5, PILOT LIGHT, PLASTI Min Qty: 1 Lead time: 5 Weeks Container: Box |
2 In Stock |
|
$51.0000 / $69.2000 | Buy Now |
DISTI #
996-XB5AV63
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators PILOT LIGHT, LED 250V 22MM XB5 RoHS: Compliant | 10 |
|
$44.7800 / $50.3700 | Buy Now |
DISTI #
70337191
|
RS | Electric Green Control station Indicator 22mm Cutout IP66 250 V | Schneider Electric XB5AV63 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 14 |
|
$50.8700 | Buy Now |
Part Details for XB5AV63
XB5AV63 CAD Models
XB5AV63 Part Data Attributes
|
XB5AV63
Schneider Electric
Buy Now
|
Compare Parts:
XB5AV63
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |