Part Details for XB5AK134M5 by Schneider Electric
Overview of XB5AK134M5 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XB5AK134M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK9922
|
Newark | Selector Switch 2-Pole 6A 120Vac |Schneider Electric XB5AK134M5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.9100 / $87.2900 | Buy Now |
DISTI #
89AK3605
|
Newark | Selector Switch, 2-Pole, 6A, 120Vac, No. Of Switch Positions:3 Position, Contact Voltage Ac Nom:120V, Contact Voltage Dc Nom:-, Contact Current Max:6A, Switch Terminals:Screw Clamp, Product Range:Harmony Xb5 Series, Svhc:No Svhc Rohs Compliant: Yes |Schneider Electric XB5AK134M5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.4600 / $83.6600 | Buy Now |
DISTI #
C1S704300455130
|
Chip1Stop | Rotary Switch | 5 |
|
$61.9000 | Buy Now |