Part Details for XB5AA84101 by Schneider Electric
Overview of XB5AA84101 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XB5AA84101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C6558
|
Newark | Actuator, Pushbutton Switch, For Use With:Schneider Electric Harmony Xb5 Series 22Mm Pushbutton Switches, Ip/Nema Rating:Ip66, Nema 4X, Product Range:Harmony Series Rohs Compliant: Yes |Schneider Electric XB5AA84101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.9500 / $66.7800 | Buy Now |
DISTI #
4008-XB5AA84101-ND
|
DigiKey | CONFIG SW BODY PUSHBUT NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$74.7000 | Buy Now |
DISTI #
996-XB5AA84101
|
Mouser Electronics | Switch Hardware PUSH BUTTON OPERATOR 22MM XB5B SPECIAL | 0 |
|
$52.6800 / $59.7700 | Order Now |
DISTI #
74742306
|
RS | Manual overload reset push button, red flush pushbutton 22 mm | Schneider Electric XB5AA84101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$50.4000 / $56.0000 | RFQ |