Part Details for XB5AA25 by Schneider Electric
Overview of XB5AA25 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XB5AA25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K4622
|
Newark | Pb Sw, Spst-No/Spst-Nc, 6A/120Vac, Panel, Product Range:Harmony Xb5 Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spst-No, Spst-Nc, Switch Operation:Momentary, Pushbutton Actuator Style:Flush, Actuator/Cap Colour:Black Rohs Compliant: Yes |Schneider Electric XB5AA25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.2500 / $53.5200 | Buy Now |
DISTI #
4008-XB5AA25-ND
|
DigiKey | HARMONY XB5, PUSH BUTTON, PLASTI Min Qty: 1 Lead time: 5 Weeks Container: Box |
3 In Stock |
|
$56.0000 | Buy Now |
DISTI #
996-XB5AA25
|
Mouser Electronics | Pushbutton Switches 22MM NON-ILLUM BLACK PUSHBUTTON W/ BLOCK RoHS: Compliant | 1 |
|
$42.1400 / $53.5900 | Buy Now |
DISTI #
70332095
|
RS | Switch, Pushbutton, 22mm, 1 NO, 1 NC, 3A 120VAC, Mom, Black, Flush, Screws | Schneider Electric XB5AA25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 4 |
|
$43.2000 / $56.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.9500 / $76.1800 | Buy Now |