Part Details for XB5AA21 by Schneider Electric
Overview of XB5AA21 by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XB5AA21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7595
|
Newark | Industrial Pb Switch, Spst-No, 6A, 120V, Switch Operation:Momentary, Pushbutton Actuator Style:Flush, Contact Configuration:Spst-No, Product Range:Harmony Xb5 Series, Switch Terminals:Screw Clamp, Ip Rating:Ip66, Ip67, Ip69, Ip69K, Rohs Compliant: Yes |Schneider Electric XB5AA21 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$24.0000 / $37.2300 | Buy Now |
DISTI #
97B8214
|
Newark | Pushbutton, 230Vac, 2Amp, 22Mm , Product Range:Harmony Xb5 Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Black, Ip Rating:Ip66 Rohs Compliant: Yes |Schneider Electric XB5AA21 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.2800 / $33.4500 | Buy Now |
DISTI #
4008-XB5AA21-ND
|
DigiKey | HARMONY XB5, PUSH BUTTON, PLASTI Min Qty: 1 Lead time: 3 Weeks Container: Box |
1 In Stock |
|
$30.4863 / $41.1700 | Buy Now |
DISTI #
996-XB5AA21
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH 230VAC 2AMP XB5 RoHS: Compliant | 13 |
|
$29.3300 / $38.5000 | Buy Now |
DISTI #
70008676
|
RS | Pushbutton, 22mm, Black, Plastic Bezel, 1 No, Spring Return, Harmony XB5 Series | Schneider Electric XB5AA21 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$29.6500 / $38.5000 | RFQ |
DISTI #
XB5AA21
|
TME | Switch: push-button, 22mm, Stabl.pos: 1, NO, black, none, 3A/240VAC Min Qty: 1 | 51 |
|
$11.0000 / $12.4600 | Buy Now |
Part Details for XB5AA21
XB5AA21 CAD Models
XB5AA21 Part Data Attributes:
|
XB5AA21
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
XB5AA21
Schneider Electric
Pushbutton Switch, SPST, Momentary, 0.55A, 125VDC, Screw Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Schneider Electric | |
Actuator Type | FLUSH TYPE | |
Additional Feature | REFERENCE STANDARD: JIS; LROS; RINA; UL | |
Body Height | 23.6 mm | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 0.55 A | |
Contact (DC) Max Rating R Load | 0.55A@125VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 1000000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3.8 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IK03; IP66 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SCREW |