There are no models available for this part yet.
Overview of XB4RFA02 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XB4RFA02 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48T3168
|
Newark | Prog Receiver, Wireless & Batteryless, Kit Contents:Metal Pushbutton, Receiver And Set Of Caps, Product Range:- Rohs Compliant: Yes |Schneider Electric XB4RFA02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$430.5500 / $556.6300 | Buy Now | |
DISTI #
4008-XB4RFA02-ND
|
DigiKey | HARMONY XB4, WIRELESS PUSH BUTTO Min Qty: 1 Lead time: 3 Weeks Container: Box |
9 In Stock |
|
$510.0000 | Buy Now | |
DISTI #
996-XB4RFA02
|
Mouser Electronics | Control Switches Programmable rec AC/DC Pk 22mm XB4R | 4 |
|
$437.4200 / $452.1000 | Buy Now | |
DISTI #
70008163
|
RS | Wireless Pushbutton, Configurable Receiver, 10 Colored Cap, Harmony XB4 Series | Schneider Electric XB4RFA02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$456.4600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$536.8400 / $565.1000 | Buy Now | ||
DISTI #
XB4RFA02
|
TME | Switch: push-button, 22mm, Stabl.pos: 1, none, IP66, flat, Pos: 2 Min Qty: 1 | 0 |
|
$281.1300 / $319.0200 | RFQ |